Easylan CS1ORADAD0070 Network Cable Orange 70m Length Durable Assembly

MPN
CS1ORADAD0070
Brand
Easylan
EAN-13
4055516056535
Order Code
18-8865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £19.27 £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan CS1ORADAD0070 network cable, 3461632, is a durable assembly designed for robust networking applications. This orange 70-metre Ethernet patch cable is equipped with RJ45 connectors, making it suitable for a variety of data transmission tasks including connections between routers, switches, and other networked devices. Engineered for reliable performance, it supports high-speed data transfer, making it ideal for both commercial and industrial environments where sustained network integrity is crucial. This network cable is an essential component for establishing stable and efficient communication in structured cabling systems.
Type Network cable, patch cable
Length 7.00m
Colour Red (clear)
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot