Easylan CS1OGADAD0070 Network Cable Assemblies Grey Copper 7m

MPN
CS1OGADAD0070
Brand
Easylan
EAN-13
4055516056665
Order Code
18-8864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.93
10+ £12.51
50+ £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Easylan CS1OGADAD0070 is a high-quality network cable assembly designed for reliable data transmission. This Ethernet cable measures 7 metres in length and is shielded in a grey jacket, providing robust connectivity for various network configurations. It features RJ45 connectors, making it suitable for use as a patch cable between network devices such as routers, switches, and computers. With its copper conductors, the CS1OGADAD0070 ensures optimal electrical performance, which is essential for maintaining efficient communication in professional and industrial networking environments. This cable is particularly beneficial for engineers setting up local area networks (LANs) where dependable and quick transmission of data packets is critical.
Type Network cable, patch cable
Length 7.00m
Colour Green
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot