Easylan CS1OBCDCD0250 Network Cable Assemblies Length 250m

MPN
CS1OBCDCD0250
Brand
Easylan
EAN-13
4055516083159
Order Code
18-8863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £43.48 £36.96
10+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1OBCDCD0250, with the Manufacturer's Part Number 3461600, is a network cable assembly of 250 metres in length, designed to facilitate reliable and efficient data transmission in various networking setups. This high-quality ethernet cable supports a range of applications, making it suitable for patch cable connections between routers, switches, and computers. Its composition features RJ45 connectors, which are industry standard for establishing home and office networks, ensuring compatibility and optimal performance in both domestic and commercial environments. This robust cable assembly is engineered to meet the demands of modern networking infrastructures, providing a stable and secure connection that supports uninterrupted communication across devices.
Type Network cable, patch cable
Length 25.00m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot