Easylan CS1OBCDCD0100 Network Cable Assemblies Grey 100m

MPN
CS1OBCDCD0100
Brand
Easylan
EAN-13
4055516016355
Order Code
18-8862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £22.00
10+ £21.29
50+ £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

Easylan CS1OBCDCD0100 is a high-quality network cable assembly designed for reliability and performance in demanding networking environments. This 100-metre grey Ethernet cable is equipped with RJ45 connectors, making it suitable for connecting routers, switches, and other networking devices in structured cabling systems. Engineered for efficient data transmission, it conforms to industry standards, ensuring compatibility with a broad range of network hardware. Typical applications include use in enterprise data centres, office networks, and other areas requiring robust connectivity solutions where signal integrity and data throughput are critical.
Type Network cable, patch cable
Length 10.00m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot