Easylan CS1OBCDCD0070 Network Cable Assemblies Grey 70m

MPN
CS1OBCDCD0070
Brand
Easylan
EAN-13
4055516080677
Order Code
18-8861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £18.74 £15.93
10+ £15.34
50+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1OBCDCD0070 Network Cable Assemblies are designed to facilitate reliable data transmission in networking environments. This 70-metre grey cable features RJ45 connectors, making it ideal for use as a patch cable in both home and professional settings, such as linking routers, switches, and network distribution frames. Constructed to meet stringent network standards, the CS1OBCDCD0070 ensures high-speed ethernet connectivity, promoting optimal signal quality and durability. Its robust design makes it suitable for various applications, from office networks to data centres, where dependable and long-length cable runs are essential.
Type Network cable, patch cable
Length 7.00m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot