Easylan CS1OBCDCD0050 Network Cable Assemblies Blue Copper 5m Length

MPN
CS1OBCDCD0050
Brand
Easylan
EAN-13
4055516006943
Order Code
18-8860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £13.23
10+ £12.74
50+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Easylan CS1OBCDCD0050 offers a reliable solution for network connectivity needs with its high-quality network cable assemblies. This blue copper cable is 5 metres in length and is designed for efficient and stable data transmission, making it an ideal choice for use in structured cabling and data centre environments. Equipped with RJ45 connectors, it serves as a dependable Ethernet patch cable for routers, switches, and other network devices. This product is suited for both commercial and residential networking applications, providing robust performance to support high-speed data transfer in various networking scenarios. The durable build and precise engineering design ensure long-lasting connectivity and versatility in diverse installation conditions.
Type Network cable, patch cable
Length 5.00m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot