Easylan CS1OBCDCD0030 Network Cable Assemblies white 30m

MPN
CS1OBCDCD0030
Brand
Easylan
EAN-13
4055516006936
Order Code
18-8859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Easylan CS1OBCDCD0030 is a high-quality network cable assembly designed to provide reliable and efficient connectivity solutions. This 30-metre white ethernet cable features RJ45 connectors on both ends, making it suitable for connecting a wide range of network devices such as routers and switches in various IT and telecommunications settings. Known for its robust construction, the cable maintains consistent signal integrity, supporting high-speed data transmission in both residential and commercial environments. Common engineering applications include use as a patch cable in structured cabling systems or as a primary network cable in setups requiring extended reach and dependable performance. With its durable design, this network cable assembly is ideal for engineers seeking reliable networking solutions for data centres, offices, or home networks.
Type Network cable, patch cable
Length 3.00m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot