Easylan CS1OBCDCD0020 Network Cable Assemblies CAT6 20m Black

MPN
CS1OBCDCD0020
Brand
Easylan
EAN-13
4055516006929
Order Code
18-8858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £8.59
10+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Easylan CS1OBCDCD0020, 3461595, is a high-performance network cable assembly designed to meet stringent CAT6 specifications. This 20-metre black patch cable features robust RJ45 connectors on both ends, ensuring reliable connectivity for high-speed data transmission. It is ideal for applications involving structured cabling systems, allowing seamless integration with network switches, routers, and other Ethernet-enabled devices. Engineered for professional environments, this Ethernet cable supports Gigabit Ethernet standards, providing a stable and efficient network solution for both commercial and industrial settings.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot