Easylan CS1OBCDCD0010 Network Cable Assembly Grey 10m Durable Design

MPN
CS1OBCDCD0010
Brand
Easylan
EAN-13
4055516006905
Order Code
18-8857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.86 £7.53
10+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OBCDCD0010 is a robust and reliable network cable assembly designed to support high-speed data transfer requirements. This 10-metre Ethernet cable is grey in colour and features durable construction, making it suitable for both home and professional networking environments. Engineered with RJ45 connectors, it is ideal for connecting devices such as routers, switches, and modems, ensuring stable and efficient network communication. The CS1OBCDCD0010 is particularly suited for use in applications requiring long cable runs without compromising on signal integrity, serving critical roles in data centres and network installations.
Type Network cable, patch cable
Length 1.00m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot