Easylan CS1OBCDCD0005 Network Cable Assemblies Grey PVC 5m

MPN
CS1OBCDCD0005
Brand
Easylan
EAN-13
4055516006899
Order Code
18-8856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £5.71 £5.03
10+ £4.82
50+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Easylan CS1OBCDCD0005 refers to a network cable assembly with a grey PVC jacket, featuring a length of 5 metres. This product is an Ethernet cable designed for robust performance in data transfer applications. It is equipped with RJ45 connectors on both ends, making it suitable for connecting network devices such as routers, switches, and computers in both residential and commercial settings. Engineered for reliability, this patch cable supports high-speed data communications and is crucial in maintaining efficient network infrastructure. The model number 3461593 further identifies this network cable assembly for inventory and procurement purposes.
Type Network cable, patch cable
Length 0.50m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot