Easylan CS1OBADAD0070 Network Cable Assemblies black 70m

MPN
CS1OBADAD0070
Brand
Easylan
EAN-13
4055516057914
Order Code
18-8855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £19.27 £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan CS1OBADAD0070 is a highly dependable network cable assembly designed to support robust data communication networks. Featuring an RJ45 termination, this 70-metre black ethernet cable facilitates seamless connectivity in network infrastructures, making it ideal for use as a patch cable or router cable in both professional and enterprise environments. Engineered for optimal performance, the CS1OBADAD0070 ensures efficient data transfer with minimal signal loss, making it suitable for applications requiring stable and high-speed Ethernet connections, such as data centres, telecommunications equipment, and office IT setups. Its durability and length make it particularly useful in situations where extended reach is necessary without compromising on signal integrity.
Type Network cable, patch cable
Length 7.00m
Colour Blue
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot