Easylan CS1OACDCD0200 Network Cable Assemblies Grey Copper 2m

MPN
CS1OACDCD0200
Brand
Easylan
EAN-13
4055516043245
Order Code
18-8853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Easylan CS1OACDCD0200 network cable assembly is a high-quality solution designed to meet the demands of modern networking environments. This 2-metre grey Ethernet cable features RJ45 connectors, making it ideal for creating reliable and rapid data connections between devices such as routers, switches, and computers. The cable is constructed from copper, ensuring superior conductivity and durability, which is essential for maintaining optimal performance in both residential and commercial network installations. Typical applications include use in office networks, data centres, or any setting requiring dependable Ethernet connections. Its robust design and standardised assembly make it suitable for engineers and IT professionals who require efficient and trustworthy network cabling solutions.
Type Network cable, patch cable
Length 20.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot