Easylan CS1OACDCD0150 Network Cable Assemblies Grey Copper 1.5m

MPN
CS1OACDCD0150
Brand
Easylan
EAN-13
4055516043238
Order Code
18-8852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £32.96 £28.02
10+ £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan CS1OACDCD0150 is a meticulously-designed network cable assembly, characterised by its robust construction and superior performance. This 1.5-metre grey copper Ethernet cable is equipped with RJ45 connectors, making it an ideal choice for connecting routers, switches, and other networking devices. Favoured in structured cabling installations, it ensures reliable data transmission and is compliant with industry standards for patch cables. Its applications are widespread across both residential and commercial network environments where dependable wired connectivity is paramount.
Type Network cable, patch cable
Length 15.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot