Easylan CS1OACDCD0100 Network Cable Assemblies Grey 10m

MPN
CS1OACDCD0100
Brand
Easylan
EAN-13
4055516043269
Order Code
18-8851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OACDCD0100 is a robust network cable assembly designed for reliable data transmission in various networking environments. This 10-metre grey cable utilises the RJ45 connector type, making it suitable for use in standard Ethernet applications, such as connecting routers, switches, and patch panels. Engineered with precision, this cable supports high-speed data transfer, ensuring efficient connectivity in office and industrial settings. Ideally used in structured cabling systems, the Easylan CS1OACDCD0100 is capable of maintaining signal integrity over longer distances, which is essential for maintaining network stability and performance. With its durable construction, this network cable assembly is well-suited for both commercial and residential networking solutions.
Type Network cable, patch cable
Length 10.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot