Easylan CS1OACDCD0030 Network Cable Assembly Grey Copper 3m

MPN
CS1OACDCD0030
Brand
Easylan
EAN-13
4055516016331
Order Code
18-8848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Easylan CS1OACDCD0030 is a high-quality network cable assembly designed for reliable data transmission in Ethernet networks. With a length of 3 metres and a grey, durable copper construction, this RJ45 cable ensures consistent performance for connecting network devices such as routers, switches, and patch panels. Its precision-engineered connectors support high-speed data communication, making it ideal for use in both residential and commercial applications where robust network connectivity is paramount. The cable's efficient construction and reliable shielding minimise signal loss and interference, providing stable and efficient network connections across different environments.
Type Network cable, patch cable
Length 3.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot