Easylan CS1OACDCD0025 Network Cable Assembly Yellow 25m

MPN
CS1OACDCD0025
Brand
Easylan
EAN-13
4055516016324
Order Code
18-8847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.45 £7.18
10+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Easylan CS1OACDCD0025 is a high-quality network cable assembly designed for reliable data transmission over Ethernet networks. This yellow, 25-metre cable features RJ45 connectors, making it ideal for use in patch panels or connecting network devices such as routers and switches. Engineered for robustness and flexibility, it supports both residential and commercial networking environments where secure and efficient data transfer is crucial. Commonly utilised in settings requiring extended connectivity or in structured cabling systems, this Ethernet cable ensures compatibility and performance in line with industry standards.
Type Network cable, patch cable
Length 2.50m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot