Easylan CS1OACDCD0020 Network Cable Assemblies Blue 20m

MPN
CS1OACDCD0020
Brand
Easylan
EAN-13
4055516016317
Order Code
18-8846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £7.77 £6.82
10+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Easylan CS1OACDCD0020 is a high-performance network cable assembly specifically designed for robust and reliable data transmission. This blue 20-metre Ethernet cable utilises RJ45 connectors, making it suitable for various network configurations including connecting routers, switches, and other networking equipment. Engineered to facilitate seamless data transfer, it is a versatile solution that caters to both residential and commercial settings, ensuring compatibility with high-speed internet services. The cable's durable construction helps to prevent signal degradation and maintains network integrity over extended distances, making it ideal for engineers managing complex network installations.
Type Network cable, patch cable
Length 2.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot