Easylan CS1OACDCD0005 Network Cable Assembly White Cat5e 5m

MPN
CS1OACDCD0005
Brand
Easylan
EAN-13
4055516016287
Order Code
18-8844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £5.71 £5.03
10+ £4.82
50+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Easylan CS1OACDCD0005 network cable assembly is a Cat5e ethernet cable measuring 5 metres in length and finished in white. Designed for efficient data transmission, this patch cable uses RJ45 connectors, making it ideal for a variety of networking applications, such as connecting computers to routers, switches, or patch panels, thus ensuring reliable LAN connectivity. With its high-quality construction, it supports fast network speeds and is suitable for both residential and commercial networking environments where Cat5e performance is required. Used in settings that range from home offices to data centres, this cable offers a dependable solution for creating stable and secure network connections.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot