Easylan CPP1OACACA0050 Network Cable Assemblies white PVC 5m

MPN
CPP1OACACA0050
Brand
Easylan
EAN-13
4055516005656
Order Code
18-8842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £11.60 £10.06
10+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Easylan CPP1OACACA0050 is a high-quality network cable assembly designed to deliver reliable connectivity in various networking environments. This 5-metre Ethernet patch cable features RJ45 connectors, providing seamless integration with routers, switches, and other network devices. Constructed with durable white PVC, it ensures long-lasting performance and flexibility while maintaining signal integrity. Suitable for data transmission tasks within both residential and commercial settings, the CPP1OACACA0050 supports fast and efficient network communication, making it ideal for use in systems requiring stable and robust connections. Common engineering applications include setting up local area networks (LANs), facilitating server connections, and enhancing communication within data centres.
Type Network cable, patch cable
Length 5.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot