Easylan CPP1OACACA0030 Network Cable Black Copper 3m

MPN
CPP1OACACA0030
Brand
Easylan
EAN-13
4055516005649
Order Code
18-8841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £11.29 £9.60
10+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Easylan CPP1OACACA0030, 3461628, is a robust black copper network cable specifically designed for high-performance data transmission. This network cable assembly features an RJ45 connector compatible with standard Ethernet ports, making it suitable for use in various applications such as connecting routers, switches, and network interfaces within both residential and commercial environments. With a length of 3 metres, it provides flexibility and convenience for network setups requiring reliable point-to-point connectivity. The thorough construction ensures consistent signal integrity across the connection, which is essential for maintaining optimal network performance. This makes the product particularly useful for tasks requiring secure and uninterrupted data communication, encompassing both basic network installations and complex IT infrastructure setups.
Type Network cable, patch cable
Length 3.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot