Easylan CPP1OACACA0020 Network Cable Assemblies White Copper 20m

MPN
CPP1OACACA0020
Brand
Easylan
EAN-13
4055516005632
Order Code
18-8840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
10+ £7.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Easylan CPP1OACACA0020 is a high-quality network cable assembly, identified by the alternate description 3461627 - Easylan CPP1OACACA0020. This 20-metre white copper cable is designed for use in ethernet and network applications, featuring RJ45 connectors for secure and reliable data transmission. As a category cable, it is well-suited for connecting routers, switches, and other network devices in both commercial and home environments. Known for its robust performance and durable construction, this patch cable is an essential component for establishing stable and high-speed network connections in engineering and IT infrastructure setups.
Type Network cable, patch cable
Length 2.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot