Easy Maxx 9470 Solar Power Bank 18W 4500mAh with Lights Radio Speaker

MPN
9470
EAN-13
4052926094706
Order Code
08-9718
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 12/11/2026

The Easymaxx Security Solar-Generator EP-0188 is a solar power bank with 18 W output and 4500 mAh capacity, ideal for outdoor use. Manufactured by Easymaxx Security, this solar charger efficiently harnesses solar energy to keep your devices powered on the go. It's perfect for outdoor enthusiasts requiring a reliable and portable charging solution.
Type Solar power bank
Capacity 4500mAh
Colour Black, Orange
Weight 1540g
Depth 70mm
Dimensions (W x D x H) (W x H x D) 172 x 225 x 70 mm
Height 225mm
Maximum Output Current 3A
Solar panel power 18W
Technology Lithium
Width 172mm

Reviews

Be the first to submit a review

Trustpilot