EAO Series 84 Protective Shroud Plastic For Short Emergency-Stop

EAO Brand: EAO

EAO Series 84 Modular Switch Range consists of indicators, push-buttons, and emergency-stop switches. The indicators and push-buttons are a modular system of a lens, actuator, switching element, and a variety of means of connection and mounting. Different front protection of IP67, IP65, or IP40 ensures that the push-buttons are suited for industrial use.

Description Image Product Buy Pricing (Ex VAT) Type Mounting Voltage Rating Dimensions Colour Dimensions Concat Illumination Erp Ehq Custom Number Panel Cutout Dimensions Enclosure Height Erp Ehq Source Country Enclosure Length Enclosure Width Material Terminal Concat External Features Ip Front Protection Internal Features Weight Number of Cutouts
EAO 84-902 EAO Series84 Protective Shroud Plastic For Short Emergency-Stop
EAO 84-902 EAO Series84 Protective Shroud Plastic For Short Emergency-Stop
Standard range
Order code: 53-0285
MPN: 84-902

Despatched same day - 7 in stockAdditional quantity lead time 5 months
1+ £4.18
Price per unit Ex VAT
Shroud PCB N/A Yellow Ø 50mm N/A 8538.9000 N/A Cn Plastic Ip65 0.00865
EAO 84-910 EAO Series84 Enclosure For Emergency Switch Grey/Yellow 65X65X57
EAO 84-910 EAO Series84 Enclosure For Emergency Switch Grey/Yellow 65X65X57
Standard range
Order code: 53-0286
MPN: 84-910

Despatched same day - 7 in stockAdditional quantity lead time 9 days
1+ £22.27
10+ £21.95
Price per unit Ex VAT
Push Button Enclosure 65mm x 57mm x 65mm Grey & Yellow 65 Mm X 65 Mm X 57 Mm 8538.9000 57mm Ch 65mm 65mm Plastic Sealable Cable gland openings 0.099 One
EAO 84-920 EAO Series84 PCB Plug-in Print Adapter For Emergency-Stop And Start
EAO 84-920 EAO Series84 PCB Plug-in Print Adapter For Emergency-Stop And Start
Standard range
Order code: 53-0287
MPN: 84-920

Despatched same day - 7 in stockAdditional quantity lead time 5 months
1+ £8.83
Price per unit Ex VAT
PCB Plug- in Base 20.3 Mm X 15.8 Mm X 8.3 Mm 8538.9000 Ch Plastic/Metal Pcb terminal 0.003
EAO 84-996 EAO Series84 Mounting Tool For Short Emergency-Stop
EAO 84-996 EAO Series84 Mounting Tool For Short Emergency-Stop
Standard range
Order code: 53-0288
MPN: 84-996

Despatched same day - 7 in stockAdditional quantity lead time 5 months
1+ £30.32
10+ £29.06
Price per unit Ex VAT
Mounting Tool 8205.5900 Ch Plastic 0.0315

Trustpilot