EAO 84-902 EAO Series84 Protective Shroud Plastic For Short Emergency-Stop

MPN
84-902
Brand
EAO
Order Code
53-0285
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 84-902 Series 84 Protective Shroud is a short emergency stop guard which is compatible with the EAO series 84 pushbutton range. The extremely small mounting depth makes this series highly suited for installation in flat, narrow casings when combined with a PCB fitting.


  • Design: Short
  • Weight: 0.006kg
  • Material: Plastic
  • Colour: Yellow
  • IP Rating: IP65
  • Dimension: Ø50mm
Type Shroud
Mounting PCB
Voltage Rating N/A
Illumination N/A
Panel Cutout Dimensions N/A
Colour Yellow
Dimensions Concat Ø 50mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Ip Front Protection Ip65
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.00865

Reviews

Be the first to submit a review

Trustpilot