EAO 84-920 EAO Series84 PCB Plug-in Print Adapter For Emergency-Stop And Start

MPN
84-920
Brand
EAO
Order Code
53-0287
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 84-920 Series 84 PCB Plug -in - base is a print adaptor for use with the EAO series 84 emergency stops and switches.


  • Dimensions: 20.3mm x 8.3mm x 15.8mm
  • Weight: 0.003kg
  • Material: Plastic/Metal
  • Colour: Black
  • Terminal: PCB
  • Width: 15.8mm
Type PCB Plug- in Base
Dimensions Concat 20.3 Mm X 15.8 Mm X 8.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Material Plastic/Metal
Operating Concat /
Output Hsd Yes
Terminal Concat Pcb terminal
Weight 0.003

Reviews

Be the first to submit a review

Trustpilot