EAO 84-ACKS-B14-04BD EAO Series84 Io-Link Touch, Hygiene, Symbol B14 "Standby"

MPN
84-ACKS-B14-04BD
Brand
EAO
Order Code
53-0334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £84.20
10+ £83.13
25+ £81.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 9 days

This EAO 84-ACKS-B14-04BD Series 84 Io-Link is a 'Standby' symbol capacitive switch which is freely configurable for a wide range of industrial applications. The series 84 IO-Link Touch offers an IP rating of up to IP69K with IK08 shock resistance.


  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Illuminative
  • IP Rating: IP69K
  • Switching System: Capacitive
  • Function: Capacitive switch
  • Operating Voltage: 8,4 - 32V DC
  • Weight: 0.015kg
  • Type IO-Link Touch Standard
    Switch Function Capacitive
    Voltage Rating 8.4-32V DC
    Current Rating 40mA
    Approbations Csa, Ehedg
    Climate Resistance Relative Humidity, Max. 95%, Non-condensing
    Conformities Ce, Ukca
    Design Flush
    Erp Ehq Custom Number 8536.5000
    Erp Ehq Source Country De
    Front Bezel Material Stainless Steel 316l
    Front Dimension Concat Ø 30mm
    Front Form Round
    Ik Front Protection Ik08
    Illumination Colour(s) Green / Red
    Illumination Type RGB LED
    Ip Front Protection Ip69k
    Lens Illumination Illuminated
    Lens Material Plastic
    Lens Shape Flush
    Mounting Cut Out Dps Concat Ø 22mm
    Operating Concat 8.4 - 32 V
    Operating Temperature – 30 °c … + 65°C
    Operating Voltage 1 Concat 8.4 - 32 V
    Operating Voltage Concat 8.4 - 32 V Dc
    Output Hsd Yes
    Switching System Capacitive
    Symbol Standby (b14)
    Terminal Concat Connector M12
    Weight 0.015

    Reviews

    Be the first to submit a review

    Trustpilot