EAO 84-ACKS-B13-04BC EAO Series84 Io-Link Touch, Hygiene, Symbol B13 "Reset"

MPN
84-ACKS-B13-04BC
Brand
EAO
Order Code
53-0333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £66.69
10+ £65.84
25+ £64.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 9 days

This EAO 84-ACKS-B13-04BC Series 84 Io-Link is a 'Reset' symbol capacitive switch which is freely configurable for a wide range of industrial applications. The series 84 IO-Link Touch offers an IP rating of up to IP69K with IK08 shock resistance.


  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Illuminative
  • IP Rating: IP69K
  • Switching System: Capacitive
  • Function: Capacitive switch
  • Operating Voltage: 8,4 - 32V DC
  • Weight: 0.015kg
  • Type IO-Link Touch Standard
    Switch Function Capacitive
    Voltage Rating 8.4-32V DC
    Current Rating 40mA
    Approbations Csa, Ehedg
    Climate Resistance Relative Humidity, Max. 95%, Non-condensing
    Conformities Ce, Ukca
    Design Flush
    Erp Ehq Custom Number 8536.5000
    Erp Ehq Source Country De
    Front Bezel Material Stainless Steel 316l
    Front Dimension Concat Ø 30mm
    Front Form Round
    Ik Front Protection Ik08
    Illumination Colour(s) Red
    Illumination Type RGB LED
    Ip Front Protection Ip69k
    Lens Illumination Illuminated
    Lens Material Plastic
    Lens Shape Flush
    Mounting Cut Out Dps Concat Ø 22mm
    Operating Concat 8.4 - 32 V
    Operating Temperature – 30 °c … + 65°C
    Operating Voltage 1 Concat 8.4 - 32 V
    Operating Voltage Concat 8.4 - 32 V Dc
    Output Hsd Yes
    Switching System Capacitive
    Symbol Reset (b13)
    Terminal Concat Connector M12
    Weight 0.015

    Reviews

    Be the first to submit a review

    Trustpilot