EAO 84-5331.2B20 Series 84 Emergency-Stop Pushbutton 1NC/1NO Red Illuminated

MPN
84-5331.2B20
Brand
EAO
Order Code
53-0924
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.19
10+ £43.25
25+ £36.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 9 days

The EAO Series 84 Emergency-Stop Pushbutton is compact, reliable with an attractive design. Suitable for use with machinery and industrial automation equipment.

The switch features an Illuminated, Red, emergency stop mushroom head actuator with a black and Yellow plastic housing with plug-in terminal connection. The Yellow part of the housing features a Green position indication ring, visible when the pushbutton is in the normal (deactivated) position and obscured from view when the pushbutton is pressed (activated).
The E-Stop switch is IP 65/67 rated and has a switching rating of 250V, 3A. The switch is double pole single throw (DPST) with 1NC contact and 1NO contact. It has a maintained action with a clockwise, twist to release mechanism.
The very low back panel depth (13.5mm with cable connection) of the switch makes it particularly suitable for use with hand held control equipment.


  • Switching Action: Maintained
  • Function: E-Stop Pushbutton
  • Illuminated: Yes
  • Housing Material: Plastic
  • Housing Colour: Yellow
  • Button Colour: Red
  • Front Diameter: 32 mm
  • Mounting cut-out: Ø 22.3 mm
  • Front IP Protection: IP65, IP66, IP67
  • Contact Type: 1 NC / 1 NO
  • Weight: 0.028 kg
Switch Function Maintained
Type Latching push
IP Rating Ip65, Ip66, Ip67, According To Din En 60529
Approbations Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd
Button Colour Red
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5
Conformities Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs)
Contact Configuration DPST
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Current Rating 3A
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 32mm
Front Form Round
Housing colour Yellow with Green position band
Illuminated Yes
Illumination Colour Concat Red
Illumination Colour(s) Red
Illumination Type LED
Lens Colour Red
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Mushroom-head
Material Plastic, According To Ul 94 V0
Mechanical Lifetime 250 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 5 - 30 V / 9.7 - 12.4mA
Operating Current Concat 9,7 - 12,4mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 5 - 30 V
Operating Voltage Concat 5 - 30 V Dc (led)
Output Hsd Yes
Pollution degree 3, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 60947-5
Release Type Twist To Unlock
Shock Resistance Max. 150 M / S², Pulse Width 11 Ms, 3-axis, (semi-sinusoidal As Per En Iec 60068-2-27)
Switching Action Concat Maintained
Switching System Slow-make Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Voltage Rating 250V
Weight 0.028

Reviews

Be the first to submit a review

Trustpilot