EAO 82-6153.1123 EAO Series82 82-6153.1123 Illum Button Mo22mm Flat Blue 12V

MPN
82-6153.1123
Brand
EAO
Order Code
53-0263
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £26.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

This EAO 82-6153.1123 Series 82 Illuminated Button is a momentary switch which is resistant to vandalism and sealed for use in harsh environments. This protection makes the switches ideally suited for exposed public use. This stainless steel push button comes with an illuminative blue LED ring.


  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Illuminative - Blue
  • IP Rating: IP65/IP67
  • Actuator: Momentary
  • Function: Pushbutton
  • Switching Current: 0.2A
  • Switching System: Snap-action
  • Contact Material: Gold plated silver
  • Weight: 0.018kg
Type Push-button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Blue
Panel Cutout Dimensions 22
Illumination Type LED

Reviews

Be the first to submit a review

Trustpilot