EAO 82-6152.1134 Illum PB Mom. 22.5mm St.Steel flush/flat Ring green 24V screw

MPN
82-6152.1134
Brand
EAO
Order Code
48-3180
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £24.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 82-6152.1134 is an illuminated pushbutton featuring a momentary action suitable for a wide range of industrial applications. The device has a 22.5mm stainless steel flush/flat ring design, providing a robust and reliable interface with an aesthetically pleasing appearance. This variant is distinguished by its green illumination and is powered by a 24V source, making it optimal for systems requiring visual feedback from user interactions. Connections are facilitated via screw terminals.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination Green
Panel Cutout Dimensions 22.5
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Cn
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Illumination Colour Concat Green
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot