EAO 704.964.5 EAO Series4 Term Cover

MPN
704.964.5
Brand
EAO
Order Code
53-0170
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £1.47 £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 days

This EAO 704.964.5 EAO Series 4 Term Cover is a covering for a screw terminal. Compatible with the EAO series 4 pushbutton switches these covers are suitable for industrial environments.


  • Dimensions (W x L): 29 x 42mm
  • Weight: 0.003kg
  • Material: Plastic
  • Colour: Clear
Type Cover for Screw Terminal
Colour Clearbr
Dimension (W x L): 29 x 42mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Material Plastic
Operating Concat /
Output Hsd Yes
Terminal Concat Screw terminal
Weight 0.00266

Reviews

Be the first to submit a review

Trustpilot