EAO 704.927.9 EAO Series4 Protective Shroud 83 mm Emergency-Stop

MPN
704.927.9
Brand
EAO
Order Code
53-0163
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 5 months

This EAO 704.927.9 EAO Series 4 Protective Shroud 83 mm Emergency-Stop is a finger guard which is compatible with the EAO series 4 pushbutton.


  • Design: Raised
  • Weight: 0.067kg
  • Material: Plastic
  • Colour: Yellow
  • IP Rating: IP65
  • Dimension: Ø83mm
Type Shroud
Colour Yellow
Dimension 83mm
Dimensions Concat Ø 83mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Ip Front Protection Ip65
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.067kg

Reviews

Be the first to submit a review

Trustpilot