EAO 704.064.2A EAO Series4 Switch Emergency-Stop-Actuator Twist Release

MPN
704.064.2A
Brand
EAO
Order Code
53-0144
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £37.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 704.064.2A Series 4 Switch Emergency-Stop-Actuator Twist Release has a maximum of 2 slow-make elements which can be clipped on. It is suitable for a range of application including transportation, automation and process control.



  • Mounting design: Raised
  • Front shape: Round
  • Lens illumination: Non-illuminative
  • IP Rating: IP65
  • Actuator: Maintained
  • Function: Emergency Stop Switch
  • Shaft Colour: Yellow
  • Twist to unlock anti-clockwise
Switch Function Maintained
Type Actuator
Design Raised
Erp Ehq Custom Number 8538.9000
Front Dimension Concat Ø 37mm
Front Form Round
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Marking Text Arrows
Mechanical Lifetime =50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Product Variant Ch
Release Type Twist To Unlock
Switching Action Concat Maintained
Weight 0.04802

Reviews

Be the first to submit a review

Trustpilot