EAO 61-9681.5 Lens flush mounting green 18x24 plastic transparent

MPN
61-9681.5
Brand
EAO
Order Code
48-3090
Country of Origin
Switzerland
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 875 despatched in 5 working days

EAO 61-9681.5 is a lens designed for flush mounting applications in various engineering contexts. This component is crafted from durable plastic, featuring a transparent finish with a green hue, and is precisely sized at 18x24 millimetres. The lens material properties ensure effective durability while maintaining clarity for indicator or diagnostic purposes. It is particularly suited for use in electrical panels and control interfaces where clear visual indication is essential.
Type Lens
Lens Colour Green
Dimensions Concat 24 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00205

Reviews

Be the first to submit a review

Trustpilot