EAO 61-9671.7 Lens flush mounting clear 18x18 plastic transparent

MPN
61-9671.7
Brand
EAO
Order Code
48-3087
Country of Origin
Switzerland
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,740 despatched in 5 working days

EAO 61-9671.7 is a lens designed for flush mounting that is made from durable plastic and is transparent. Measuring 18 by 18 millimetres, the clear lens facilitates visibility while ensuring a streamlined appearance when applied to surfaces. Its robust construction makes it ideal for use in environments where protection against dust and debris is essential without compromising on transparency. Common applications include integration into control panels, indicator lights, and other electronic interfaces where clarity and durability are required.
Type Lens
Lens Colour Clear
Dimensions Concat 18 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00155

Reviews

Be the first to submit a review

Trustpilot