EAO 61-9671.5 Lens flush mounting green 18x18 plastic transparent

MPN
61-9671.5
Brand
EAO
Order Code
48-3085
Country of Origin
Switzerland
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 701 despatched in 5 working days

EAO 61-9671.5 is a lens designed for flush mounting, featuring a green, transparent plastic material in an 18x18 millimetre dimension. This product is specifically engineered to integrate seamlessly into panel designs where a low-profile indication solution is required, minimising protrusion from the surface. The transparent material allows for clear visibility of underlying light sources, making it suitable for applications in industrial control panels and various instrumentation systems where visual indication is critical.
Type Lens
Lens Colour Green
Dimensions Concat 18 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00155

Reviews

Be the first to submit a review

Trustpilot