EAO 61-9671.4 Lens flush mounting yellow 18x18 plastic transparent

MPN
61-9671.4
Brand
EAO
Order Code
48-3084
Country of Origin
Switzerland
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 17 despatched in 5 working days

EAO 61-9671.4 is a lens specifically designed for flush mounting applications, featuring a yellow tint and composed of transparent plastic material. This component measures 18x18 mm, making it suitable for compact panel installations where space is at a premium and visibility is crucial. The design ensures secure integration into control panels and switchgear, providing an essential interface in electrical engineering and automation systems. Its robust construction supports long-lasting performance even under frequent operation conditions.
Type Lens
Lens Colour Yellow
Dimensions Concat 18 Mm X 18 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Flush
Output Hsd Yes
Weight 0.00159

Reviews

Be the first to submit a review

Trustpilot