The EAO Series 61 features a non-illuminated black plastic lever.
Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.
Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.
- Function: Lever
- Housing Material: Plastic
- Housing Colour: Black
- Illuminated: No
- Weight 0.001 kg
| Type |
Lever |
| Erp Ehq Custom Number |
8538.9000 |
| Erp Ehq Source Country |
Ch |
| Function |
Lever |
| Illuminated |
No |
| Lever Bar Colour |
Black |
| Lever Colour |
Black |
| Output Hsd |
Yes |
| Weight |
0.0011 |