EAO 45-50K.1408 EAO Series45 Emergency-Stop Legend Yellow D75 Without Marking

MPN
45-50K.1408
Brand
EAO
Order Code
53-0321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 45-50K.1408 Series 45 Emergency-Stop Legend has no symbol marking and is available in yellow plastic.


  • Design: Legend Plate
  • Weight: 0.015kg
  • Material: Plastic
  • Colour: Yellow
  • Marking: No Marking
  • Dimension: Ø75mm
  • Type Legend Plate
    Colour Yellow
    Dimensions Concat Ø 75mm
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country De
    Marking Text Without Marking
    Material Plastic
    Operating Concat /
    Output Hsd Yes
    Weight 0.015

    Reviews

    Be the first to submit a review

    Trustpilot