EAO 45-320.1N16 Series 45 Illumination Front Mount White Screw Term AC/DC

MPN
45-320.1N16
Brand
EAO
Order Code
53-0833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockContact us for additional stock

The EAO Series 45 features a 24V AC/DC front mounting switching element, with screw terminals and white LED illumination.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.



  • Function: Illumination Element
  • Operating Voltage: 24V AC/DC
  • Terminal Connection: Screw
  • Illumination LED Colour: White
  • Weight 0.009 kg
Type Switching Element
Component Mounting Type Front Mounting
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cz
Illumination Colour Concat White
Illumination Colour(s) White
Illumination Type LED
Luminosity Concat 900 - 1400 Mcd
Operating Concat 24 V
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc
Output Hsd Yes
Terminal Concat Screw terminal
Voltage Rating 24V DC/AC
Weight 0.009

Reviews

Be the first to submit a review

Trustpilot