EAO 45-320.1E12 EAO Series45 Illum Element Front Mount Red Screw 24-240V Ac/Dc

MPN
45-320.1E12
Brand
EAO
Order Code
53-0309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £30.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 45-320.1E12 Series 45 Illuminative Element has a front mount red screw terminal. It is compatible with the EAO series 45 emergency stop switches.


  • Terminal: Screw Terminal
  • Operating voltage: 24-240V AC/DC
  • Weight: 0.01kg
  • Illumination Colour: Red
  • Type Illumination Element
    Component Mounting Type Front Mounting
    Current Rating 24-240V AC/DC
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country Cz
    Illumination Colour Concat Red
    Illumination Colour(s) Red LED
    Luminosity Concat 450 - 1120 Mcd
    Operating Concat 24 - 240 V
    Operating Voltage 1 Concat 24 - 240 V
    Operating Voltage Concat 24 - 240 V Ac/dc
    Output Hsd Yes
    Terminal Concat Screw terminal
    Voltage Rating 24-240V
    Weight 0.011

    Reviews

    Be the first to submit a review

    Trustpilot