EAO 45-2T00.10G0.000 Series 45 Indicator Actuator Full Face Illumination Yellow

MPN
45-2T00.10G0.000
Brand
EAO
Order Code
53-0822
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockContact us for additional stock

The EAO Series 45 features an illuminated yellow full face indicator actuator.

Innovative, comprehensive and Modular. Aesthetic and robust in use.EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Function: Indicator
  • Housing Material: Plastic
  • Illumination Colour: Yellow
  • Indicator Diameter: Ø 29.45 mm
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.001 kg
Type Indicator
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cz
Front Dimension Concat Ø 30mm
Front Form Round
Illumination Colour Concat Yellow
Illumination Colour(s) Yellow
Ip Front Protection Ip66, Ip67, Ip69k
Lens Cap Colour Yellow
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Vibration Resistance According To Iec 60068-2-6: 2 … 500 Hz: 5 G
Weight 0.012

Reviews

Be the first to submit a review

Trustpilot