EAO 45-2C35.2920.110 EAO Series45 Emergency-Stop Actuator Key D40 Ma Metal

MPN
45-2C35.2920.110
Brand
EAO
Order Code
53-0291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £93.23
10+ £90.92
25+ £88.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 45-2C35.2920.110 Series 45 Emergency-Stop Actuator has a metal e-stop round actuator with key release to unlock and has a maximum of 6 switching elements. The IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets. The Series 45 is suitable for all sectors of industry.




  • Mounting design: Raised
  • Front shape: Round
  • Lens illumination: Non-illuminative
  • IP Rating: IP66, IP67, IP69K
  • Actuator: Maintained
  • Function: Emergency Stop Switch
  • Switching Elements: 6
  • Key release
  • Type Actuator
    Switch Function Maintained
    Voltage Rating N/A
    Current Rating N/A
    Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
    Dimensions Concat Ø 40mm
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country De
    Front Bezel Colour Silver
    Front Bezel Material Metal
    Front Dimension Concat Ø 40mm
    Front Form Round
    Lens Colour Red
    Lens Illumination Non Illuminated
    Lens Material Plastic
    Lens Shape Mushroom-head
    Mechanical Lifetime 300 000 Cycles Of Operation
    Operating Temperature – 25 °c … + 70°C
    Output Hsd Yes
    Release Type Key Release To Unlock
    Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
    Switching Action Concat Maintained
    Vibration Resistance According To Iec 60068-2-6: 2 … 500 Hz: 5 G
    Weight 0.12

    Reviews

    Be the first to submit a review

    Trustpilot