EAO 45-2131.1190.000 Series 45 Pushbutton Actuator White Momentary

MPN
45-2131.1190.000
Brand
EAO
Order Code
53-0804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

The EAO Series 45 features a momentary pushbutton actuator which has a plastic housing and white flush non-illuminated lens.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Switching Action: Momentary
  • Function: Push Button
  • Housing Material: Plastic
  • Housing Colour: Black
  • Lens Material: Plastic
  • Lens Colour: White
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.013 kg
Switch Function Momentary
Type Push-button
IP Rating Ip66, Ip67, Ip69k
Button Colour White
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29,5mm
Front Form Round
Lens Colour White
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switching Action Concat Momentary
Switching System Slow-make Switching Element
Vibration Resistance According To Iec 60068-2-6: 20 … 500 Hz: 5 G
Weight 0.022

Reviews

Be the first to submit a review

Trustpilot