EAO 45-2131.1120.000 Series 45 Pushbutton Actuator Red Momentary

MPN
45-2131.1120.000
Brand
EAO
Order Code
53-0800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

The EAO Series 45 features a momentary pushbutton actuator which has a plastic housing and red flush non-illuminated lens.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Switching Action: Momentary
  • Function: Push Button
  • Housing Material: Plastic
  • Housing Colour: Black
  • Lens Material: Plastic
  • Lens Colour: Red
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.013 kg
Switch Function Momentary
Type Push-button
IP Rating Ip66, Ip67, Ip69k
Button Colour Red
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29,5mm
Front Form Round
Function Push Button
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switching Action Concat Momentary
Switching System Slow-make Switching Element
Vibration Resistance According To Iec 60068-2-6: 20 … 500 Hz: 5 G
Weight 0.019

Reviews

Be the first to submit a review

Trustpilot