EAO 10-2J12.1065 LED single T1 3/4 MG green 24VAC/DC 7/14mA half-wave rect.

MPN
10-2J12.1065
Brand
EAO
Order Code
48-2842
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 187 despatched in 5 working days

EAO 10-2J12.1065 is an LED indicator lamp, featuring a single T1 3/4 MG format with a green light emission. The device operates efficiently within a range of 24VAC/DC with a current requirement of approximately 7 to 14mA, benefiting from a half-wave rectification system. These technical specifications make it suitable for various industrial and commercial applications, including use in control panels, automotive dashboards, and equipment status displays.
Type LED
Operating Voltage 24V
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 24 V +10% / 4 - 7 Ma ±15 %
Operating Current Concat 4 - 7 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot