EAO 10-2513.1144 LED single T3 1/4 BA9s yellow 28VAC/DC 15mA bridge rect.

MPN
10-2513.1144
Brand
EAO
Order Code
48-2812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 36 despatched in 5 working days

EAO 10-2513.1144 is an LED lamp designed with a T3 1/4 miniature bayonet base (BA9s), emitting yellow light. It operates on both alternating and direct current, supporting a voltage of 28 volts AC/DC, with a current rating of 15 milliamps. This LED features bridge rectification, allowing it to function efficiently in circuits where the polarity might vary. Common applications include panel indicators, automotive dashboards, and instrument backlighting,
Type LED
Dom Wavelength Concat 587 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Yellow
Luminosity Concat 270 Mcd
Operating Concat 28 V +10% / 13 Ma ±15 %
Operating Current Concat 13 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot