EA Elektro-Automatik EA-IF-AB-ETH2P 35400108 Interface for ELR + PSI 9000

MPN
35400108
EAN-13
2050002337626
Order Code
64-5311
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £592.31
10+ £568.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The EA Elektro-Automatik EA-IF-AB-ETH2P is a Pluggable Digital Modbus-TCP 2P Module for current series ELR 9000, PSI 9000 and EL 9000 B. The interface module is plug & play, and will be automatically detected by the device and requires no or only a little configuration.


  • Simple installation (plug & play)
  • Easy configuration via a setup menu on the device
  • Galvanic isolation up to 2500V
  • Transfer speed: 10/100Mbit/s
  • Transparent socket
  • DLR (Device Level Ring)
  • 2 x RJ45 socket 8-pole, with switch
  • RoHS 2002/95/EG Conform
  • Manufacturer's part: Elektro-Automatik EA-IF-AB-ETH2P
Type Interface
Dimensions 22 x 50 x 53mm
Input Connector RJ45

Reviews

Be the first to submit a review

Trustpilot