Dynavox 207379 1967631 Audio & Video Cable Assemblies black durable non-UL

MPN
207379
Brand
Dynavox
EAN-13
4250019129469
Order Code
18-8831
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Dynavox 207379 is a black, durable audio and video cable assembly, designed for robust performance in professional audio-visual setups. This non-UL certified cable assembly is engineered to provide reliable connectivity solutions in various applications, such as home theatre systems, broadcast environments, and custom AV installations. Known for its resilience and reliable signal transmission, the 207379 model supports high fidelity audio and video connections, making it a suitable choice for systems that require uninterrupted and high-quality data transfer. This product features a highly adaptable design for integration into a wide range of engineering projects requiring robust AV connectivity.
Connector 1 Jack socket 3.5mm
Connector 2 RCA
Length 3m
Colour Black
Type Audio/phono Cable extension
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot