Dynavox 206157 Subwoofer 10 cm 30 W 8 Ω

MPN
206157
Brand
Dynavox
EAN-13
4250019118258
Order Code
18-8824
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Dynavox 206157 is a subwoofer designed to deliver high-quality sound performance with a compact form factor. With a diameter of 10 centimetres, this subwoofer is capable of handling up to 30 watts of power at an impedance of 8 ohms. Its robust construction ensures durability, making it suitable for integration into both consumer audio systems and various DIY speaker projects. The unit is well-suited for applications in home theatre systems, multimedia audio setups, or as part of custom-built speaker cabinets, where space efficiency and reliable bass output are essential.
Type Subwoofer
Impedance
Power - Rated 30W
Colour Black
Frequency Range 30 Hz - 4 kHz
Height 46mm
Max. frequency 4kHz
Min. frequency 30Hz
Recess depth 44mm
Recess Diameter 94mm
Size 44mm
Sound pressure 91dB
Speaker size (cm) 10cm
Weight 140g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot